RS Better World

Schneider Electric PrismaSeT G Series Steel Side Panel for Use with PrismaSeT G Enclosure 475 mm x 475 mm x 195mm

Subtotal (1 unit)*

$283.98

(exc. GST)

$312.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1529
Mfr. Part No.:
LVS01041
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Side Panel

Product Type

Enclosure Accessory

Length

475mm

For Use With

PrismaSeT G Enclosure

Width

195mm

Material

Steel

Height

475mm

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Side panel is designed for PrismaSeT G enclosures, providing a durable and secure accessory to enhance your installation. With a white finish and IP30 protection rating, this side panel offers both functionality and style for your enclosure.

Made of treated sheet steel for durability

Matt textured finish in white for a sleek look

IP30 degree of protection for safety in various environments

IK08 degree of protection for impact resistance

Sustainable Green Premium product with Reach regulation compliance

Toxic heavy metal free and mercury free for environmental safety

Halogen free plastic parts for eco friendly use

Each
$306.79
Each
$263.46
Each
$269.59
Each
$180.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy