RS Better World
Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT PrismaSeT G Door
- RS Stock No.:
- 288-1390
- Mfr. Part No.:
- LVS09945
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$108.83
(exc. GST)
$119.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1390
- Mfr. Part No.:
- LVS09945
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Lock Barrel | |
| Product Type | Lock | |
| For Use With | PrismaSeT PrismaSeT G Door | |
| Colour | Natural | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Lock Barrel | ||
Product Type Lock | ||
For Use With PrismaSeT PrismaSeT G Door | ||
Colour Natural | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric IP55 BARREL lock with 2 keys is a crucial accessory for PrismaSeT G range of enclosures. Designed to provide secure locking support, this lock is made from high quality materials and is RoHS compliant, making it a sustainable choice for your enclosure needs.
Barrel lock type for added security
Accessory for PrismaSeT G range of enclosures
IP55 rated for protection against dust and water
Comes with 2 keys for convenience
RoHS compliant for environmental sustainability
Related links
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT P, PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Lock Barrel for Use with PrismaSeT G Door, PrismaSeT P
- Schneider Electric PrismaSeT G Series Padlock Kit for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Locking Accessory for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT G Series Sheet Steel Sealing Kit for Use with PrismaSeT G Door 5300 mm x 5.3 m x 600mm
- Schneider Electric PrismaSeT G Series Door for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Duct 330 mm x 330 mm x 300mm
