RS Better World

Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 180 mm x 600mm

Subtotal (1 unit)*

$505.01

(exc. GST)

$555.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$505.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1372
Mfr. Part No.:
LVS08899
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Accessory Type

Gland Plate

Length

180mm

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

600mm

Height

180mm

Colour

White

IP Rating

IP55

Thread Size

33 → 72 mm

Mounting plate type

Direct

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
DE
The Schneider Electric Gland Plate for PrismaSeT G enclosures is an essential accessory designed with high quality insulated material. With a type of Knockouts, it offers 2 cable entry points with a diameter of 33 to 72mm, ensuring a secure and efficient installation. The white colour of the plate (RAL 9003) blends seamlessly with the enclosure, providing a professional finish. This IP55 rated product is RoHS compliant and free of toxic heavy metals, making it a sustainable choice for your electrical installations.

Knockouts type for easy cable entry

Insulated material for safety and reliability

Ideal for PrismaSeT G enclosures

IP55 protection for durability

White colour (RAL 9003) for aesthetics

Sustainable and environmentally friendly design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy