RS Better World
Schneider Electric PrismaSeT G Series Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 590 mm x
- RS Stock No.:
- 288-1369
- Mfr. Part No.:
- LVS08893
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$427.72
(exc. GST)
$470.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1369
- Mfr. Part No.:
- LVS08893
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Roof | |
| Accessory Type | Roof Plate | |
| Length | 590mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 35mm | |
| Material | Steel | |
| Height | 35mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 for enclosure, IEC 61439-1 for enclosure | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Roof | ||
Accessory Type Roof Plate | ||
Length 590mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 35mm | ||
Material Steel | ||
Height 35mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 for enclosure, IEC 61439-1 for enclosure | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof Plate for PrismaSeT G enclosure is a versatile and durable solution for low voltage electrical distribution. With a white colour finish and treated sheet steel material, this roof plate is designed for wall-mounted or floor-standing enclosures. It meets IEC standards for enclosure and offers excellent protection with an IP30 degree of protection. The product is eco-friendly and RoHS compliant, making it a sustainable choice for your electrical needs.
Made of treated sheet steel material for durability and long lasting performance
White finish with a matt textured surface for a sleek and modern look
Compatible with PrismaSeT G enclosure for easy installation
Meets IEC standards for enclosure with ASTA certifications
IP30 degree of protection for enhanced safety and security
Green Premium product with eco friendly design and RoHS compliance
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 590 mm
- Schneider Electric Prisma Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300 mm x
- Schneider Electric Prisma Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 2000 mm x 2 m x 400mm
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300mm
- Schneider Electric PrismaSeT P Series Steel Enclosure for Use with PrismaSeT PrismaSeT P Framework 50 mm x 590 mm x
- ABB PRBE Series Pickled Steel Sheet Assembly Kit for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- Schneider Electric Prisma Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure IP31
