Schneider Electric Gland Plate for Use with IP30 Enclosure, IP31 Enclosure, IP43 Enclosure, IP55 Enclosure

Unavailable
RS will no longer stock this product.
RS Stock No.:
247-1602
Mfr. Part No.:
08872
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Gland Plate

For Use With

IP30 Enclosure, IP31 Enclosure, IP43 Enclosure, IP55 Enclosure

Width

225mm

COO (Country of Origin):
FI
The Schneider Electric's gland plate is made up of insulated material and is compatible with IP43, IP31, IP55 , IP30 enclosures.

Depth 180 mm
Colour white (RAL 9001)

  • RS Stock No. 2608311
  • Mfr. Part No. Z745D
Each
$236.27
Each (In a Pack of 10)
$55.379
Each (In a Pack of 10)
$55.05
  • RS Stock No. 4680600
  • Mfr. Part No. ES165X
1 Kit
$554.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy