RS Better World

Schneider Electric PrismaSeT G Series Steel Ring for Use with PrismaSeT PrismaSeT G Enclosure x 600 mm x 600mm

Subtotal (1 unit)*

$146.69

(exc. GST)

$161.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1332
Mfr. Part No.:
LVS08801
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Ring

Product Type

Enclosure Accessory

Length

600mm

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

600mm

Material

Steel

Colour

Natural

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Ring is an essential accessory for PrismaSeT G enclosures, featuring 2 lifting rings for easy installation. Made of durable steel, this set of 2 rings is designed for wall-mounted or floor-standing enclosures. With a net weight of 0.48 kg and a width of 600 mm, these rings are compatible with IP30, IP31, and IP43 enclosures, ensuring a secure and reliable installation.

Set of 2 lifting rings compatible with PrismaSeT G enclosures

Made of steel for durability and reliability

Suitable for wall mounted or floor standing enclosures

Net weight of 0.48 kg and width of 600 mm for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy