Fibox MB Series Cable Gland Plate for Use with Enclosures
- RS Stock No.:
- 288-1008
- Mfr. Part No.:
- MB 10019 flange
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-1008
- Mfr. Part No.:
- MB 10019 flange
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Cable Gland Plate | |
| Product Type | Flange | |
| For Use With | Enclosures | |
| Series | MB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Cable Gland Plate | ||
Product Type Flange | ||
For Use With Enclosures | ||
Series MB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox flange cable gland plate is a crucial component in various applications.
Non insulated
- RS Stock No. 2674905
- Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18
- RS Stock No. 4711625
Each
$528.07
- RS Stock No. 0829333
- Mfr. Part No. VP54
Each
$105.79
Related links
- Fibox MB Series Cable Gland Plate for Use with Enclosures
- Fibox MB Series Cable Gland Plate for Use with Enclosures 216 mm x 216 mm x 85mm
- Fibox MB Series Flange for Use with Enclosures
- Fibox MB Series Fixing Lug Kit for Use with Enclosures
- Fibox MB Series Polycarbonate Cover Screw Kit for Use with Enclosures
- Fibox MB Series Aluminium Swing Door Set for Use with Aluminium Front Plate 20 mm x 80 mm x 20mm
- Fibox MB Series Polycarbonate Extension Set for Use with Enclosures 13 mm x 34 mm x 41mm
- Fibox MB Series Extension Set











