Fibox ARH Series Aluminium DIN Rail for Use with Enclosures x 383 mm x 35mm
- RS Stock No.:
- 288-0964
- Mfr. Part No.:
- ARH 40 DIN-35 rail
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-0964
- Mfr. Part No.:
- ARH 40 DIN-35 rail
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Rail | |
| Accessory Type | DIN Rail | |
| Length | 383mm | |
| For Use With | Enclosures | |
| Width | 35mm | |
| Material | Aluminium | |
| Series | ARH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Rail | ||
Accessory Type DIN Rail | ||
Length 383mm | ||
For Use With Enclosures | ||
Width 35mm | ||
Material Aluminium | ||
Series ARH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox DIN-35 mounting rail is designed for enclosures. It is made from aluminium.
Non insulated
- RS Stock No. 2880966
- Mfr. Part No. ARH 60 DIN-35 rail
Each
$22.55
- RS Stock No. 2880963
- Mfr. Part No. ARH 2333 DIN-35 rail
Each
$17.71
- RS Stock No. 2880961
- Mfr. Part No. ARH 1636 DIN-35 rail
Each
$20.27
- RS Stock No. 0100586
- Mfr. Part No. PRH 2526 DIN-35 rail
Each
$46.45
Related links
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 340 mm x 340 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 310 mm x 310 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures x 580 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 260 mm x 260 mm x 35mm
- Fibox TRH Series Mounting Rail, 146 x 35mm
- Fibox TRH Series Mounting Rail x 285 mm x 35mm
- Fibox EKV Series Galvanised Steel DIN Rail for Use with Enclosures 515 mm x 515 mm x 35mm
- Fibox PRH Series Galvanised Steel DIN Rail for Use with Enclosures 238 mm x 238 mm x 35mm












