Fibox TRH Series Mounting Rail, 146 x 35mm
- RS Stock No.:
- 284-8167
- Mfr. Part No.:
- TRH 1216 DIN-35 rail
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8167
- Mfr. Part No.:
- TRH 1216 DIN-35 rail
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Type | Mounting Rail | |
| Length | 146mm | |
| Width | 35mm | |
| Dimensions | 146 x 35mm | |
| Series | TRH | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Type Mounting Rail | ||
Length 146mm | ||
Width 35mm | ||
Dimensions 146 x 35mm | ||
Series TRH | ||
- COO (Country of Origin):
- DE
The Fibox DIN mounting rail for enclosures.
It is non insulated
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Fibox TRH Series Mounting Rail x 110 mm x 35mm
- Fibox TRH Series Mounting Rail x 285 mm x 35mm
- Fibox TRH Series Galvanised Steel Mounting Rail for Use with Enclosures 226 mm x 226 mm x 35mm
- Fibox TRH Series Mounting Rail, 35 x 340mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures x 383 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures x 580 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 340 mm x 340 mm x 35mm
- Fibox EKV Series Galvanised Steel DIN Rail for Use with Enclosures 515 mm x 515 mm x 35mm












