Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 310 mm x 310 mm x 35mm
- RS Stock No.:
- 288-0963
- Distrelec Article No.:
- 303-71-331
- Mfr. Part No.:
- ARH 2333 DIN-35 rail
- Brand:
- Fibox
Subtotal (1 unit)*
$17.71
(exc. GST)
$19.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 26 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.71 |
*price indicative
- RS Stock No.:
- 288-0963
- Distrelec Article No.:
- 303-71-331
- Mfr. Part No.:
- ARH 2333 DIN-35 rail
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Rail | |
| Accessory Type | DIN Rail | |
| Length | 310mm | |
| For Use With | Enclosures | |
| Width | 35mm | |
| Material | Aluminium | |
| Height | 310mm | |
| Series | ARH | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Rail | ||
Accessory Type DIN Rail | ||
Length 310mm | ||
For Use With Enclosures | ||
Width 35mm | ||
Material Aluminium | ||
Height 310mm | ||
Series ARH | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox DIN-35 mounting rail is designed for enclosures. It is made from aluminium.
Non insulated
Related links
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures x 383 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 340 mm x 340 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures x 580 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 260 mm x 260 mm x 35mm
- Fibox TRH Series Mounting Rail x 285 mm x 35mm
- Fibox PRH Series Galvanised Steel DIN Rail for Use with Enclosures 238 mm x 238 mm x 35mm
- Fibox EKV Series Galvanised Steel DIN Rail for Use with Enclosures 515 mm x 515 mm x 35mm
- Fibox EKIV Series Polycarbonate, ABS DIN Rail for Use with Enclosures 266 mm x 266 mm x 35mm
