HellermannTyton PBM Series Metal Mounting Plate 460 mm x 262 mm x 198mm

Subtotal (1 unit)*

$90.21

(exc. GST)

$99.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.21

*price indicative

RS Stock No.:
288-0932
Mfr. Part No.:
PBM54
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Accessory Type

Mounting Plate

Product Type

Plate

Length

262mm

Width

198mm

Material

Metal

Height

460mm

Series

PBM

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The HellermannTyton Metal Plate is specially designed for BRES cabinet. The M6 x10 fastening bolts not included because are included with cabinets.

Made of 2 mm thick galvanised steel

  • RS Stock No. 0254116
  • Mfr. Part No. 260794 XIOC-BP-2
Each
$123.14
  • RS Stock No. 2528327
  • Mfr. Part No. 1593PPCB
Each
$14.81
  • RS Stock No. 0248762
  • Mfr. Part No. 106229 Z-NH-SLS-00-BC
1 Pack of 3
$10.25
  • RS Stock No. 0258700
  • Mfr. Part No. 288948 PAINT-RAL9016
Each
$53.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy