HellermannTyton PBM Series Metal Mounting Plate 360 mm x 262 mm x 198mm
- RS Stock No.:
- 288-0930
- Mfr. Part No.:
- PBM43
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$64.39
(exc. GST)
$70.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.39 |
*price indicative
- RS Stock No.:
- 288-0930
- Mfr. Part No.:
- PBM43
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Accessory Type | Mounting Plate | |
| Product Type | Plate | |
| Length | 262mm | |
| Width | 198mm | |
| Material | Metal | |
| Height | 360mm | |
| Series | PBM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Accessory Type Mounting Plate | ||
Product Type Plate | ||
Length 262mm | ||
Width 198mm | ||
Material Metal | ||
Height 360mm | ||
Series PBM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The HellermannTyton Metal Plate is specially designed for BRES cabinet. The M6 x10 fastening bolts not included because are included with cabinets.
Made of 2 mm thick galvanised steel
Related links
- HellermannTyton PBM Series Metal Mounting Plate 360 mm x 262 mm x 198mm
- HellermannTyton PBM Series Metal Mounting Plate 558 mm x 262 mm x 198mm
- HellermannTyton PBM Series Metal Mounting Plate 262 mm x 262 mm x 198mm
- HellermannTyton PBM Series Metal Mounting Plate 460 mm x 262 mm x 198mm
- HellermannTyton PBM Series Metal Mounting Plate 756 mm x 262 mm x 198mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 35 Empty Boxes 262 mm x 262 mm x 192mm
- Legrand Polypropylene Terminal Box 332 mm x 262 mm x 132 mm
- Socomec Type 0 Series Aluminium Connection Terminal for Use with Power Circuits 150 mm x 262 mm x 90mm
