Eaton XTAAB4 Series Steel Bracket for Use with Busbar 85 mm x 38 mm x 85mm

Subtotal (1 unit)*

$140.65

(exc. GST)

$154.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.65

*price indicative

RS Stock No.:
125-968
Mfr. Part No.:
174067 XTAAB4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bracket

Accessory Type

Bracket

Length

38mm

For Use With

Busbar

Width

85mm

Material

Steel

Height

85mm

Series

XTAAB4

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton steel mounting angle bracket is a crucial accessory for your electrical cabinet setup. Designed for use with xEnergy Main LV switchgear, this durable bracket ensures secure installation and reliable performance.

Designed for use with Eaton xEnergy Main LV switchgear

Made of high-quality steel for durability

RoHS conform for environmental sustainability

Globally marketable for versatile usage

Ensures secure installation and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy