Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure

Subtotal (1 unit)*

$490.97

(exc. GST)

$540.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$490.97

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
288-0720
Mfr. Part No.:
LVS04171
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Busbar

Length

1.4m

For Use With

PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure

Width

15mm

Height

1400mm

Colour

Natural

Thread Size

M6

Series

Linergy

Standards/Approvals

IEC 61439-2, IEC 61439-1

Hazardous Area Certification

NO

The Schneider Electric Busbar from SCHNEIDER is a high quality product designed for efficient electrical installations. With a rated operational current of 160 A at 35 °C and a rated peak withstand current of 30 kA, this busbar is ideal for various applications. Its flat bar design and M6 threaded hole connection make it easy to install and use.

Rated peak withstand current of 30 kA

Busbar cross section of 15 x 5 mm

Net weight of 3.74 kg

Compliant with standards IEC 61439 2 and IEC 61439 1

Green Premium product with Reach and RoHS compliance

Related links