nVent SCHROFF Socket Strip, 1753 x 44mm
- RS Stock No.:
- 286-5425
- Mfr. Part No.:
- 60110205
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$264.18
(exc. GST)
$290.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.18 |
*price indicative
- RS Stock No.:
- 286-5425
- Mfr. Part No.:
- 60110205
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Type | Socket Strip | |
| Length | 1.753m | |
| Dimensions | 1753 x 44mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Type Socket Strip | ||
Length 1.753m | ||
Dimensions 1753 x 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Socket strips can be rotated through all four directions such as in 90 increments during installation. It is a modular, compact PDU with many function elements. Using a 1 U by 1 U aluminium chassis the PDU can easily be integrated in a rack with Schuko outlets.
RoHS compliant
Socket strips with SCHUKO sockets
In accordance with DIN 57620 and VDE 0620
Socket strips with SCHUKO sockets
In accordance with DIN 57620 and VDE 0620
Related links
- nVent SCHROFF 60110 Series Socket Strip, 210 x 44mm
- nVent SCHROFF Grey Aluminium Front Panel 63HP, 480 x 44mm
- nVent SCHROFF Steel Cable Management Ring for Use with 19-Inch Cabinet 115 x 44mm
- nVent SCHROFF Socket for Use with Front Panels
- nVent SCHROFF 60110 Series Socket Strip
- Parker Blanking Plug 25mm x 44mm
- Hammond Black Aluminium Instrument Case, 161 x 84 x 44mm
- Hammond Black Aluminium Instrument Case, 121 x 84 x 44mm
