nVent SCHROFF Aluminium Cable Management Panel Brush Strip for Use with Ducting 43.6 mm, 43.6 mm, 43.6mm
- RS Stock No.:
- 283-8410
- Mfr. Part No.:
- 60118-437
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-8410
- Mfr. Part No.:
- 60118-437
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cable Management Panel | |
| Sub Type | Brush Strip | |
| For Use With | Ducting | |
| Material | Aluminium | |
| Rack Unit | 1U | |
| Length | 43.6mm | |
| Height | 43.6mm | |
| Width | 43.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cable Management Panel | ||
Sub Type Brush Strip | ||
For Use With Ducting | ||
Material Aluminium | ||
Rack Unit 1U | ||
Length 43.6mm | ||
Height 43.6mm | ||
Width 43.6mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff 19 inch cable ducting with brush strip which is made of aluminum material. Brush strip through which ducts of insulated electric conductors are run, generally conductors carrying large currents.
Mounting height 1 U
No threading necessary
Related links
- Fischer Elektronik Heatsink, Universal Square Alu 12.3 mm 43.6 mm 43.6mm
- nVent SCHROFF Steel Cable Entry Panel for Use with Server Cabinet 43.6 mm 32mm
- nVent SCHROFF Grey Aluminium, 1 U 483 mm 43.6mm
- nVent SCHROFF Aluminium Galvanised Depth Member Depth Member
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with To provide durability and corrosion resistance
- nVent SCHROFF Plastic Cable Organiser Cable Management Ring for Use with 19 in Cabinet 300 mm
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with For EMC Textile Gasket
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various
