nVent SCHROFF 60110 Series Socket Strip
- RS Stock No.:
- 287-9919
- Mfr. Part No.:
- 60110343
- Brand:
- nVent SCHROFF
Price Each**
$110.93
(exc. GST)
$122.02
(inc. GST)
On back order for despatch 11/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $110.93 |
**price indicative
Related links
- nVent SCHROFF 60110 Series Socket Strip, 210 x 44mm
- nVent SCHROFF Power Distribution Unit
- nVent SCHROFF Socket Strip, 1753 x 44mm
- nVent SCHROFF Support Strip 44 x 438.5mm
- Phoenix Contact 27D/ 30-SV- 490-1-BR 2-Row SMD Termination
- Phoenix Contact 27D/ 20-SV- 490-1-BR 2-Row SMD Termination
- nVent SCHROFF 69004 Series Socket for Use with Front Panels, 100 x 160mm
- nVent SCHROFF Insulation Strip Insulation Strip