Fibox TRH Series Mounting Rail x 110 mm x 35mm
- RS Stock No.:
- 284-8166
- Mfr. Part No.:
- TRH 1212 DIN-35 rail
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8166
- Mfr. Part No.:
- TRH 1212 DIN-35 rail
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Mounting Rail | |
| Product Type | Enclosure Accessory | |
| Length | 110mm | |
| Width | 35mm | |
| Series | TRH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Mounting Rail | ||
Product Type Enclosure Accessory | ||
Length 110mm | ||
Width 35mm | ||
Series TRH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Fibox DIN mounting rail for enclosures.
It is non insulated
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Fibox TRH Series Mounting Rail x 285 mm x 35mm
- Fibox TRH Series Mounting Rail, 146 x 35mm
- Fibox TRH Series Galvanised Steel Mounting Rail for Use with Enclosures 226 mm x 226 mm x 35mm
- Fibox TRH Series Mounting Rail, 35 x 340mm
- Fibox Steel Unperforated DIN Rail, 110 mm x 35mm x 8 mm
- Fibox EKV Series Galvanised Steel DIN Rail for Use with Enclosures 515 mm x 515 mm x 35mm
- Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 310 mm x 310 mm x 35mm
- Fibox EKIV Series Polycarbonate, ABS DIN Rail for Use with Enclosures 266 mm x 266 mm x 35mm












