Fibox DRS NEO Series Galvanised Steel Frame Kit 379 mm x 379 mm x 279mm

Subtotal (1 unit)*

$151.17

(exc. GST)

$166.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.17

*price indicative

RS Stock No.:
284-8095
Mfr. Part No.:
DRS NEO 423215
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure Accessory

Accessory Type

Frame Kit

Length

379mm

Width

279mm

Material

Galvanised Steel

Height

379mm

Series

DRS NEO

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Fibox DIN rail frame set is made from galvanized steel.

It is non insulated

  • RS Stock No. 2848094
  • Mfr. Part No. DRS NEO 323215
Each
$190.83
Each
$59.81
  • RS Stock No. 2848092
  • Mfr. Part No. DRS ARCA 608030
Each
$459.04
  • RS Stock No. 0246038
  • Mfr. Part No. 178975 BS-12MF-WH
1 Pack of 10
$73.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy