Fibox DIN Rail Frame, 485 mm H, 485mm W, 485 mm L For Use With ARCA Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$221.03

(exc. GST)

$243.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$221.03
5 - 9$210.03
10 - 19$198.99
20 - 49$187.92
50 +$176.89

*price indicative

RS Stock No.:
249-5860
Distrelec Article No.:
302-93-671
Mfr. Part No.:
DRS ARCA 505021
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

DIN Rail Frame

Width

485mm

Height

485mm

Length

485mm

For Use With

ARCA Series

COO (Country of Origin):
FI
The Fibox is a DIN rail frame set with no Electrical insulation

Height x Width x Depth - 485 x 485 x 35mm

Each
$136.03
Each
$328.92
Each
$258.63
Each
$117.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy