Fibox DRS ARCA Series Galvanised Steel Frame Kit 785 mm x 785 mm x 585mm
- RS Stock No.:
- 284-8092
- Mfr. Part No.:
- DRS ARCA 608030
- Brand:
- Fibox
Subtotal (1 unit)*
$436.09
(exc. GST)
$479.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.09 |
*price indicative
- RS Stock No.:
- 284-8092
- Mfr. Part No.:
- DRS ARCA 608030
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame Kit | |
| Length | 785mm | |
| Width | 585mm | |
| Material | Galvanised Steel | |
| Height | 785mm | |
| Series | DRS ARCA | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame Kit | ||
Length 785mm | ||
Width 585mm | ||
Material Galvanised Steel | ||
Height 785mm | ||
Series DRS ARCA | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox DIN rail frame set is made from galvanized steel.
It is non insulated
Related links
- Fibox DIN Rail Frame 485mm W, 485 mm L For Use With ARCA Series
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 800 mm x 300 mm
- Fibox DRS NEO Series Galvanised Steel Frame Kit 279 mm x 279 mm x 179mm
- Fibox DRS NEO Series Galvanised Steel Frame Kit 379 mm x 379 mm x 279mm
- Fibox DRS NEO Series Galvanised Steel Frame Kit 279 mm x 279 mm x 279mm
- Fibox DIN Rail Frame 385mm W, 385 mm L For Use With ARCA Series
- Fibox DIN Rail Frame 359mm W, 259 mm L For Use With ARCA 4030 Series Cabinet
- Fibox DIN Rail Frame For Use With ARCA 8060 Series Cabinet
