Phoenix Contact HCS Series Sealing Kit for Use with HCS Handheld Housings x 430 mm
- RS Stock No.:
- 284-6252
- Mfr. Part No.:
- 2203576
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6252
- Mfr. Part No.:
- 2203576
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Accessory Type | Sealing Kit | |
| Length | 430mm | |
| For Use With | HCS Handheld Housings | |
| Series | HCS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Accessory Type Sealing Kit | ||
Length 430mm | ||
For Use With HCS Handheld Housings | ||
Series HCS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sealing set without battery chamber is designed for handheld devices, allowing easy integration of LCD displays and membrane keypads, with an ergonomic straight or staggered housing and fast mounting.
Temperature 850 °C
Housing type handheld housing
Related links
- Phoenix Contact HCS Series Sealing Kit for Use with HCS Handheld Housings x 500 mm
- Phoenix Contact HCS Series Seal for Use with 2.8 in Display 45.2 mm x 75 mm x 75mm
- Phoenix Contact HCS Series ABS Electronic Housing for Use with Enclosure x 150 mm x 48mm
- Phoenix Contact HCS Series Seal for Use with 2.8 in Display 51.6 mm x 75 mm x 75mm
- Phoenix Contact HCS Series Seal for Use with 2.8 in Display 44.2 mm x 73.6 mm x 73.6mm
- Phoenix Contact HCS Series Seal for Use with 2.8 in Display 45.2 mm x 71.3 mm x 71.3mm
- Phoenix Contact HCS Series Seal for Use with 2.8 in Display 43.8 mm x 43.8 mm x 74mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window
