Phoenix Contact HCS Series Seal for Use with 2.8 in Display 45.2 mm x 45.2 mm x 75mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-6276
Mfr. Part No.:
2203737
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Seal

Accessory Type

Seal

Length

45.2mm

For Use With

2.8 in Display

Width

75mm

Height

45.2mm

Series

HCS

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Sealing frame is a self adhesive component that is specifically lasered for a 2.8 inch display. It is designed to facilitate the easy integration of LCD displays and membrane keypads. This component is particularly suitable for applications where ergonomic considerations are important, offering options for both straight and staggered housing designs.

Fast mounting

Suitable for handheld devices

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy