Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window
- RS Stock No.:
- 284-6282
- Mfr. Part No.:
- 2203742
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6282
- Mfr. Part No.:
- 2203742
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Adhesive Base | |
| For Use With | Display Window | |
| Series | HCS-C | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure Accessory | ||
Accessory Type Adhesive Base | ||
For Use With Display Window | ||
Series HCS-C | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Adhesive facilitate easy integration of LCD displays and membrane keypads. Featuring an ergonomic straight or staggered housing design, it ensures user comfort. The modular design expedites fast mounting, streamlining the installation process.
Suitable for handheld devices
Transfer adhesive for display window
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 44.7 mm x 71.7mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 43.7 mm x 72.7mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 42.7 mm x 70.3mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 44.7 mm x 71.7mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 43.7 mm x 72.7mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 42.7 mm x 70.3mm
- Phoenix Contact HCS-T Series Adhesive Base for Use with Display Window 0.2 mm x 48.8 mm x 71.6mm












