nVent SCHROFF 21101 Series Aluminium Front Panel x 2.22 mm x 4.97mm

Subtotal (1 unit)*

$49.25

(exc. GST)

$54.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.25

*price indicative

RS Stock No.:
287-9772
Mfr. Part No.:
21101707
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Front Panel

Product Type

Enclosure Accessory

Length

2.22mm

Width

4.97mm

Material

Aluminium

Series

21101

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff front panel EMC stainless steel shielding kit consists of 10 pieces designed to provide electromagnetic compatibility (EMC) shielding for front panels. These shields help mitigate electromagnetic interference (EMI) and ensure the reliabi

RoHS compliant

Rack height 3U

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy