nVent HOFFMAN ASPB Series Polyester Seal for Use with Extra Pushbutton Holes x 30mm
- RS Stock No.:
- 283-2236
- Distrelec Article No.:
- 301-51-861
- Mfr. Part No.:
- ASPB100125NM
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$49.01
(exc. GST)
$53.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.01 |
*price indicative
- RS Stock No.:
- 283-2236
- Distrelec Article No.:
- 301-51-861
- Mfr. Part No.:
- ASPB100125NM
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Seal | |
| Product Type | Enclosure Accessory | |
| For Use With | Extra Pushbutton Holes | |
| Width | 30mm | |
| Material | Polyester | |
| Colour | Light Grey | |
| IP Rating | IP66 | |
| Series | ASPB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Seal | ||
Product Type Enclosure Accessory | ||
For Use With Extra Pushbutton Holes | ||
Width 30mm | ||
Material Polyester | ||
Colour Light Grey | ||
IP Rating IP66 | ||
Series ASPB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent Hoffman seal extra pushbutton holes, conduit holes and knockout openings against dust, dirt, oil and water.
IP66 protection
Related links
- nVent HOFFMAN ASPB Series Polyester Seal for Use with Extra Pushbutton Holes x 22mm
- nVent HOFFMAN ASPB Series Stainless Steel Seal for Use with Extra Pushbutton Holes
- nVent HOFFMAN AS100 Series Stainless Steel Seal for Use with Extra Pushbutton Holes
- nVent HOFFMAN AS050 Series Stainless Steel Seal for Use with Extra Pushbutton Holes
- nVent HOFFMAN AL Series Mild Steel Lock for Use with Enclosures 30 mm x 30 mm x 30mm
- nVent HOFFMAN ALT Series Plastic Handle for Use with Enclosures 50 mm x 50 mm x 30mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 515 mm x 515 mm x 415mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 1035 mm x 1.035 m x 835mm
