nVent HOFFMAN ALT Series Plastic Handle for Use with Enclosures 50 mm x 50 mm x 30mm
- RS Stock No.:
- 283-2232
- Distrelec Article No.:
- 302-41-907
- Mfr. Part No.:
- ALT563
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$87.58
(exc. GST)
$96.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.58 |
*price indicative
- RS Stock No.:
- 283-2232
- Distrelec Article No.:
- 302-41-907
- Mfr. Part No.:
- ALT563
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Handle | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| For Use With | Enclosures | |
| Width | 30mm | |
| Material | Plastic | |
| Height | 50mm | |
| Colour | Black | |
| Series | ALT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Handle | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
For Use With Enclosures | ||
Width 30mm | ||
Material Plastic | ||
Height 50mm | ||
Colour Black | ||
Series ALT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The nVent Hoffman handle offers different compatible key options and limits access to the enclosure to key holders only, plus makes opening and closing of the door easier. Alternative handles to replace the standard lock.
Plastic handle
IP65 protection
Related links
- nVent HOFFMAN ALT Series Plastic Handle for Use with Enclosures 40 mm x 40 mm x 19mm
- Eaton Eaton xEnergy Series Plastic Insulator 50 mm x 30 mm x 30mm
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 30mm
- nVent HOFFMAN AL Series Mild Steel Lock for Use with Enclosures 30 mm x 30 mm x 30mm
- nVent HOFFMAN AWHD Series 304 Stainless Steel Mounting Bracket for Use with Enclosure 32 mm x 50 mm x 32mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 45 mm x 50 mm x 30 mm
- Eaton ZSD Series Brass Terminal Strut 50 mm x 250 mm x 30mm
- nVent HOFFMAN Enclosure Heater 250 V 15W Input 70mm x 50 mm
