nVent HOFFMAN ASPB Series Stainless Steel Seal for Use with Extra Pushbutton Holes

Subtotal (1 unit)*

$88.24

(exc. GST)

$97.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.24

*price indicative

RS Stock No.:
283-2237
Distrelec Article No.:
301-51-864
Mfr. Part No.:
ASPBSS
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Enclosure Accessory

Accessory Type

Seal

For Use With

Extra Pushbutton Holes

Material

Stainless Steel

Series

ASPB

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The nVent Hoffman seal extra pushbutton holes, conduit holes and knockout openings against dust, dirt, oil and water.

IP66 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy