Fibox EKP Series Polycarbonate Cover 380 mm x 380 mm x 280mm
- RS Stock No.:
- 280-5489
- Mfr. Part No.:
- EKP 80-T cover
- Brand:
- Fibox
Subtotal (1 pack of 4 units)*
$519.95
(exc. GST)
$571.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $129.988 | $519.95 |
*price indicative
- RS Stock No.:
- 280-5489
- Mfr. Part No.:
- EKP 80-T cover
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 380mm | |
| Width | 280mm | |
| Material | Polycarbonate | |
| Height | 380mm | |
| Colour | Clear | |
| Series | EKP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 380mm | ||
Width 280mm | ||
Material Polycarbonate | ||
Height 380mm | ||
Colour Clear | ||
Series EKP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
EKP80-T
The Fibox cover, polycarbonate.
Totally insulated
UL 746C UV resistance
Related links
- Fibox EKP Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKM Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 190mm
- Fibox EKO Series Polycarbonate Cover for Use with EK enclosures 280 mm x 280 mm x 280mm
- Fibox EKO Series Polycarbonate Cover 280 mm x 280 mm x 280mm
- Fibox EKPL Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKPG Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKPE Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 380 mm x 380 mm x 280mm
