Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with Spacial S3X 200 mm
- RS Stock No.:
- 126-8161
- Mfr. Part No.:
- NSYSDCR200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$70.93
(exc. GST)
$78.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.93 |
*price indicative
- RS Stock No.:
- 126-8161
- Mfr. Part No.:
- NSYSDCR200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Accessory | |
| Product Type | Guide | |
| For Use With | Spacial S3X | |
| Material | Steel | |
| Height | 200mm | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Accessory | ||
Product Type Guide | ||
For Use With Spacial S3X | ||
Material Steel | ||
Height 200mm | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Schneider Electric NSYSDCR200
Set of step slides made of treated steel. D is200 mm. Compatible with Spacial CRN, S3D, S3X, S3CM. Mounting on sides of enclosure. Fixing by element, or on backstuds (welded). In depth of the plate in steps of 12.5 mm adjustment. Galvanised steel. Set of 4.
Spacial S3D Wall Boxes with Chassis Plate
The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.;The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
• High UV resistance
• Aluminium hinge pins
• Door can be removed and reversed to open left or right
• Door can be opened up to 120°
• Wall mounting brackets are fixed from the outside
• Double thickness 20mm return fold doors for excellent rigidity
• Polyurethane door seal
• The handle supplied has two functions as operating key and as tool for removal of stud protective caps
- RS Stock No. 1268162
- Mfr. Part No. NSYSDCR250
Each
$85.98
- RS Stock No. 2118828
- Mfr. Part No. NSYMUPLA73G
Each
$128.82
- RS Stock No. 1268163
- Mfr. Part No. NSYSDCR300
Each
$77.99
- RS Stock No. 2198577
- Mfr. Part No. NSYEDCO
Each
$28.24
Related links
- Schneider Electric PanelSeT Series Steel Slide for Use with Spacial S3X 250 mm
- Schneider Electric PanelSeT Series Steel Slide for Use with Spacial S3X 300 mm
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with Enclosure 40 mm x 40 mm x 220mm
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF 60 mm x 230 mm x 771mm
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT PanelSeT SF SF 1400 mm x 24.5 mm x
- Schneider Electric PanelSeT Series Steel Fixing Accessory for Use with PanelSeT S3D 74 mm x 200 mm x 42mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Mounting Accessory for Use with Spacial SD 106 mm x
- Schneider Electric PanelSeT Series Steel Enclosure Accessory for Use with Spacial SF SM SDX Enclosures, SD












