Hammond 1455 Series Polycarbonate Open Bezel for Use with 1455J Enclosures
- RS Stock No.:
- 279-0307
- Distrelec Article No.:
- 300-88-943
- Mfr. Part No.:
- 1455JBBK-10
- Brand:
- Hammond
Subtotal (1 unit)*
$27.36
(exc. GST)
$30.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.36 |
*price indicative
- RS Stock No.:
- 279-0307
- Distrelec Article No.:
- 300-88-943
- Mfr. Part No.:
- 1455JBBK-10
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Accessory Type | Open Bezel | |
| Product Type | Solid Bezel | |
| For Use With | 1455J Enclosures | |
| Material | Polycarbonate | |
| Colour | Black, Clear, Red, Blue | |
| Thread Size | 6 x 3/8 in | |
| Mounting plate type | Plain | |
| Series | 1455 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Accessory Type Open Bezel | ||
Product Type Solid Bezel | ||
For Use With 1455J Enclosures | ||
Material Polycarbonate | ||
Colour Black, Clear, Red, Blue | ||
Thread Size 6 x 3/8 in | ||
Mounting plate type Plain | ||
Series 1455 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
The Hammond Extruded Enclosure Bezel designed to house PC boards or for equipment interfacing PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.
For use with metal end plate enclosures
Related links
- Hammond 1455 Series Aluminium End Panel for Use with 1455J Enclosures
- Hammond 1455 Series Aluminium End Panel for Use with 1455Q Enclosures
- Hammond 1455 Series Aluminium End Panel for Use with 1455N Enclosures
- Hammond 1455 Series Aluminium End Panel for Use with 1455L Enclosures
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 160 mm
- Hammond 1455 Series Black Aluminium Enclosure 80 mm, 45 mm
- Hammond 1455 Series Silver Aluminium Enclosure 120 mm, 103 mm
