Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 203.2 mm x 16in
- RS Stock No.:
- 277-7439
- Mfr. Part No.:
- 1431-26BK3
- Brand:
- Hammond
Subtotal (1 unit)*
$28.46
(exc. GST)
$31.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $28.46 |
*price indicative
- RS Stock No.:
- 277-7439
- Mfr. Part No.:
- 1431-26BK3
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Chassis Plate | |
| Accessory Type | Bottom Plate | |
| Length | 203.2mm | |
| For Use With | Steel Chassis | |
| Width | 16in | |
| Material | Steel | |
| Mounting plate type | Slotted | |
| Series | 1441 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Chassis Plate | ||
Accessory Type Bottom Plate | ||
Length 203.2mm | ||
For Use With Steel Chassis | ||
Width 16in | ||
Material Steel | ||
Mounting plate type Slotted | ||
Series 1441 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CA
The Hammond Bottom Plate for steel Chassis is for heavy duty construction chassis with real walnut side option.
RoHS compliant
REACH compliant
Related links
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis, 8 x 16 x 2in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis, 8 x 12 x 2in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis, 12 x 17 x 2in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis, 10 x 17 x 2in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis, 4 x 6 x 2in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis, 5 x 13.5 x 2in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis, 4 x 4 x 2in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis, 5 x 9 x 2in
