nVent HOFFMAN AS Series Steel Oil Tight Hole Seal for Use with Enclosures
- RS Stock No.:
- 270-1201
- Distrelec Article No.:
- 301-51-855
- Mfr. Part No.:
- AS125SS
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$24.33
(exc. GST)
$26.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.33 |
*price indicative
- RS Stock No.:
- 270-1201
- Distrelec Article No.:
- 301-51-855
- Mfr. Part No.:
- AS125SS
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Hole Seal | |
| Accessory Type | Oil Tight Hole Seal | |
| For Use With | Enclosures | |
| Material | Steel | |
| Series | AS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Hole Seal | ||
Accessory Type Oil Tight Hole Seal | ||
For Use With Enclosures | ||
Material Steel | ||
Series AS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The nVent Hoffman seal extra push button holes, conduit openings and knockout openings against dust, dirt, oil and water with Hoffman hole-sealers. Seals will cover any size or shape of hole from 5mm diameter to maximum diameter shown in table. Can be use
IP66 degree of protection
Stainless steel finish
- RS Stock No. 0117015
- Mfr. Part No. MIDB30
Each
$217.11
- RS Stock No. 2701000
- Mfr. Part No. ADAMK
Each
$172.92
- RS Stock No. 2700997
- Mfr. Part No. ADABMK
Each
$248.26
- RS Stock No. 2663264
- Mfr. Part No. 0 367 60
1 Box of 20
$99.34
Related links
- nVent HOFFMAN LS(M) Series Steel Multihead Cross Key for Use with Enclosures
- nVent HOFFMAN EHT Series Steel Gland Plate for Use with Enclosures 25 mm x 25 mm x 216mm
- nVent HOFFMAN UDS Series Steel Door Stop for Use with Enclosures 44 mm x 239 mm x 239mm
- nVent HOFFMAN BMP Series Steel Mounting Plate for Use with Enclosures 200 mm x 175 mm x 770mm
- nVent HOFFMAN DHP Series Galvanised Steel Enclosure Profile 25 mm L For Use With Enclosures
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 35 mm D, 1 m L For Use With Enclosures
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 1000 mm x 1 m x 600mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 600 mm x 600 mm x 500mm












