Huco, 16 mm OD, 21 mm Length Coupler
- RS Stock No.:
- 693-2470
- Mfr. Part No.:
- 550.16.2222
- Brand:
- Huco
Get a bulk buy discount
Add 6 more to save $5.94
View bulk pricing optionsSubtotal (1 unit)*
$79.57
(exc. GST)
$87.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $79.57 | - |
| 6 - 11 | $78.58 | $5.94 |
| 12 + | $77.36 | $26.52 |
*price indicative
- RS Stock No.:
- 693-2470
- Mfr. Part No.:
- 550.16.2222
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 21mm | |
| Maximum Speed | 15000rpm | |
| Torque Rating | 0.5Nm | |
| Moment of Inertia | 17 x 10-8 kg/m² | |
| Misalignment - Angular | 1° | |
| Style | Screw | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 200μm | |
| Minimum Operating Temperature | -30°C | |
| Bellows Material | Stainless Steel | |
| Series | Flex K | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 21mm | ||
Maximum Speed 15000rpm | ||
Torque Rating 0.5Nm | ||
Moment of Inertia 17 x 10-8 kg/m² | ||
Misalignment - Angular 1° | ||
Style Screw | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 200μm | ||
Minimum Operating Temperature -30°C | ||
Bellows Material Stainless Steel | ||
Series Flex K | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Screw Size M3 | ||
- COO (Country of Origin):
- DE

Stainless Steel Bellows Couplings - Set Screw Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
Related links
- Huco 21 mm Length Coupler
- Huco 20.3 mm Length 6 mm Coupler
- Huco 23 mm Length Coupler 7 mm
- Huco 16 mm Bore Finished with Keyway Bore, 50 mm Length Coupler
- Huco 16 mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 20.3 mm Length 5 mm Coupler
- SICK 29 mm Length Coupler 10 mm
- Ruland 3.25 in Length 16 mm Beam Coupling
