nVent HOFFMAN AMI Series Galvanised Steel Depth Adjustable Kit
- RS Stock No.:
- 269-8701
- Mfr. Part No.:
- AMG400
- Brand:
- nVent HOFFMAN
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$154.80
(exc. GST)
$170.28
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $154.80 | $309.60 |
*price indicative
- RS Stock No.:
- 269-8701
- Mfr. Part No.:
- AMG400
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman brackets allow for a mounting plate, 19" profiles, or an inner door to be mounted exactly where required in depth. In stainless steel enclosures machining is required.
Depth adjustment Distance to the door D-35 to 65 mm
A mounting plate fixation bracket that can be mounted in different depths in wall mounted enclosures
A mounting plate fixation bracket that can be mounted in different depths in wall mounted enclosures
Specifications
Attribute | Value |
---|---|
Type | Depth Adjustable Kit |
Length | 400mm |
Material | Galvanised Steel |
Series | AMI |
Related links
- nVent HOFFMAN UPD Series Galvanised Steel Depth Adjustable Kit
- nVent HOFFMAN AMI Series Galvanised Steel Mounting Plate, 500mm W, 600mm L
- nVent HOFFMAN AMG Series Galvanised Steel Depth Adjustable Kit for...
- nVent HOFFMAN UCD Series Polyester Depth Adjustable Kit
- nVent HOFFMAN EPF Series Galvanised Steel Pole Mounting Kit for...
- nVent HOFFMAN EPF Series Galvanised Steel Pole Mounting Kit for...
- nVent HOFFMAN DHP Series Galvanised Steel Horizontal Profile,...
- nVent HOFFMAN AVB Series Galvanised Steel Vertical Profile, 86mm W, 775mm L