Legrand Steel Nut for Use with Fixing Equipment on C profile Rail

This image is representative of the product range

Subtotal (1 box of 20 units)*

$99.34

(exc. GST)

$109.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$99.34$4.967

*price indicative

RS Stock No.:
266-3264
Mfr. Part No.:
0 367 60
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Flat Nut

Accessory Type

Nut

For Use With

Fixing Equipment on C profile Rail

Material

Steel

Thread Size

6 x 10

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand hammer nut with CBL 6x10 screw for device mounting on C profile is fixing accessory, The coloring collar is designed for electrical and electronic wiring, for grouping and fixing high current and low current cables.

Steel material

Galvanized and electrogalvanized surface finishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy