Legrand Steel Slotted DIN Rail, 743 mm x 35mm x 15 mm
- RS Stock No.:
- 304-6986
- Mfr. Part No.:
- 0 367 84
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $33.90
View bulk pricing optionsSubtotal (1 unit)*
$85.01
(exc. GST)
$93.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $85.01 | - |
| 10 - 19 | $81.62 | $33.90 |
| 20 + | $78.19 | $136.40 |
*price indicative
- RS Stock No.:
- 304-6986
- Mfr. Part No.:
- 0 367 84
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | DIN Rail | |
| Length | 743mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Slotted | |
| Material | Steel | |
| For Use With | Atlantic Enclosure, Marina Enclosure | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type DIN Rail | ||
Length 743mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Slotted | ||
Material Steel | ||
For Use With Atlantic Enclosure, Marina Enclosure | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Cabinet and enclosure equipment
Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Related links
- RS PRO Steel Slotted DIN Rail, 1 m x 35mm x 15 mm
- Legrand Steel Cross Piece Rail 15 mm H Marina Enclosure
- Legrand Steel Cross Piece Rail 15 mm H Marina Enclosure
- Legrand Steel Cross Piece Rail 15 mm H Marina Enclosure
- RS PRO Steel Slotted DIN Rail, 1 m x 35mm x 7.5 mm
- RS PRO Steel Slotted DIN Rail, 500 mm x 35mm x 7.5 mm
- Toyogiken Aluminium Slotted DIN Rail, 1 m x 35mm x 10 mm
- RS PRO Steel Slotted DIN Rail, 1 m x 32mm x 15 mm
