Microchip MCP3914A1T-E/MV Analogue Front End (AFE), 8-Channel 24 bit, 125 ksps Delta-Sigma Analogue-to-Digital
- RS Stock No.:
- 649-571
- Mfr. Part No.:
- MCP3914A1T-E/MV
- Brand:
- Microchip
Subtotal (1 unit)*
$10.22
(exc. GST)
$11.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.22 |
*price indicative
- RS Stock No.:
- 649-571
- Mfr. Part No.:
- MCP3914A1T-E/MV
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Front End (AFE) | |
| Number of ADCs | 8 | |
| Resolution | 24 bit | |
| Sampling Rate | 125ksps | |
| Sub Type | Delta-Sigma Analogue-to-Digital Converter | |
| Number of Channels | 8 | |
| Package Type | UQFN | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP3914 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Front End (AFE) | ||
Number of ADCs 8 | ||
Resolution 24 bit | ||
Sampling Rate 125ksps | ||
Sub Type Delta-Sigma Analogue-to-Digital Converter | ||
Number of Channels 8 | ||
Package Type UQFN | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 40 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP3914 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 3V eight-channel analog front end featuring eight simultaneous sampling delta-sigma ADCs and eight PGAs. It includes a phase delay compensation block, low-drift internal voltage reference, digital offset and gain error calibration registers, and a high-speed 20 MHz SPI-compatible serial interface. Fully configurable with selectable 16 or 24-bit resolution, oversampling ratio from 32 to 4096, programmable gain from 1x to 32x, independent shutdown and reset controls, as well as dithering and auto-zeroing. The MCP3914 also offers advanced security features such as CRC-16 checksum for serial data and static register configuration protection.
Phase Delay Compensation with 1 μs Time Resolution
Separate Data Ready Pin for Easy Synchronization
Individual 24-bit Digital Offset and Gain Error Correction for Each Channel
- RS Stock No. 0649474
- Mfr. Part No. MCP3202T-CI/SN
Each (On a Tape of 5)
$3.058
- RS Stock No. 7321446P
- Mfr. Part No. ADS8513IDW
Each (Supplied in a Tube)
$29.12
- RS Stock No. 1977079P
- Mfr. Part No. ADS1100A0IDBVT
Each (Supplied on a Reel)
$9.955
- RS Stock No. 4621803
- Mfr. Part No. TLC4541ID
Each
$38.24
Related links
- Microchip MCP3903-E/SS Analogue Front End (AFE) 64 ksps Delta-Sigma, 28-Pin SSOP
- Microchip Eight-Channel Analogue Front End 125 ksps SPI, 40-Pin UQFN
- Microchip MCP3914A1-E/MV Eight-Channel Analogue Front End 125 ksps SPI, 40-Pin UQFN
- Microchip MCP3912A1-E/SS Analogue Front End (AFE) 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3911A0-E/SS Analogue Front End (AFE) 125 ksps SPI, 20-Pin SSOP
- Microchip Analogue Front End (AFE) 125 ksps SPI, 28-Pin SSOP
- Microchip Analogue Front End (AFE) 125 ksps SPI, 20-Pin SSOP
- Microchip MCP3901A0-I/SS Energy Meter Front End 64 ksps SPI Delta-Sigma, 20-Pin SSOP











