Rittal SZ Series Polypropylene Bracket for Use with Enclosures

Subtotal (1 pack of 25 units)*

$89.38

(exc. GST)

$98.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$3.575$89.38

*price indicative

RS Stock No.:
265-1332
Mfr. Part No.:
4317000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Bracket

Product Type

Grommet with Bracket

For Use With

Enclosures

Material

Polypropylene

Series

SZ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal SZ Cable entry grommets in conjunction with the cable entry plate, supports simple and fast sealing of cables inserted in the base area of enclosures.

Number of cable entries are eight

IP 55 protection category

Each (In a Pack of 25)
$3.811
Each (In a Pack of 25)
$3.552
Each (In a Pack of 4)
$91.333
  • RS Stock No. 2633715
  • Mfr. Part No. 2388280
Each (In a Pack of 10)
$37.317

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy