Rittal SZ Series Polypropylene Cable Entry Seal for Use with Enclosures
- RS Stock No.:
- 265-1331
- Mfr. Part No.:
- 4316000
- Brand:
- Rittal
Stocked by manufacturer – available for delivery 24/07/2024
Price (ex. GST) Each (In a Pack of 25)
$4.992
(exc. GST)
$5.491
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $4.992 | $124.80 |
*price indicative
- RS Stock No.:
- 265-1331
- Mfr. Part No.:
- 4316000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal SZ Cable entry grommets in conjunction with the cable entry plate, supports simple and fast sealing of cables inserted in the base area of enclosures.
Body material is polypropylene
Cover material is thermoplastic elastomer
Cover material is thermoplastic elastomer
Specifications
Attribute | Value |
---|---|
Type | Cable Entry Seal |
For Use With | Enclosures |
Material | Polypropylene |
Series | SZ |
Related links
- Rittal SZ Series Polypropylene Bracket for Use with Enclosures
- Rittal SZ Series Plastic Assembly Tool for Use with Cable Entry
- Rittal SZ Series RAL 9005 M12 x 1.5mm Pressure Relief Vent, For...
- Rittal AX Series Plastic Cable Entry Seal for Use with Plastic Gland Plate
- Rittal SZ Series Stainless Steel for Use with AE, AX, AX IT, KL...
- Rittal SZ Series Metallic Brass Cable Gland, M20 Thread, 12mm Min,...
- Rittal SZ Series Steel Bracket for Use with Cable
- Rittal SZ Series Grey Polyamide Cable Gland, M40 Thread, 28mm Min,...