Rittal TS Series Sheet Steel Cross Brace For Use With SE Series, TS, VX
- RS Stock No.:
- 265-1339
- Mfr. Part No.:
- 4333160
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$855.00
(exc. GST)
$940.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $427.50 | $855.00 |
*price indicative
- RS Stock No.:
- 265-1339
- Mfr. Part No.:
- 4333160
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cross Brace | |
| Series | TS | |
| Material | Sheet Steel | |
| For Use With | SE Series, TS, VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cross Brace | ||
Series TS | ||
Material Sheet Steel | ||
For Use With SE Series, TS, VX | ||
- COO (Country of Origin):
- DE
The Rittal TS Cross brace has additional horizontal rigidity for vibration resistance and/or stabilisation of wide mounting plates. This brace may also be used as an attachment aid for heavy components.
Zinc plated
Related links
- Rittal TS Series Sheet Steel Cross Brace For Use With SE Series VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With SE VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With SE VX
- Rittal TS Series Sheet Steel Assembly Tool for Use with TS, VX
- Rittal TS Series Sheet Steel Perforated Mounting Plate AX TS, VX
