Rittal TS Series Sheet Steel Support Strip, 600mm W, 600mm H, 600mm D, 540mm L For Use With AX Series, CM, SE, TP, TS,
- RS Stock No.:
- 263-3763
- Mfr. Part No.:
- 4696000
- Brand:
- Rittal
Subtotal (1 pack of 20 units)*
$403.96
(exc. GST)
$444.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $20.198 | $403.96 |
*price indicative
- RS Stock No.:
- 263-3763
- Mfr. Part No.:
- 4696000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Support Strip | |
| Series | TS | |
| Width | 600mm | |
| Height | 600mm | |
| Depth | 600mm | |
| Length | 540mm | |
| Material | Sheet Steel | |
| For Use With | AX Series, CM, SE, TP, TS, VX | |
| Quantity | 20 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Support Strip | ||
Series TS | ||
Width 600mm | ||
Height 600mm | ||
Depth 600mm | ||
Length 540mm | ||
Material Sheet Steel | ||
For Use With AX Series, CM, SE, TP, TS, VX | ||
Quantity 20 | ||
- COO (Country of Origin):
- DE
Rittal Series TS Support Strip, For Use With AX, CM, SE, TP, TS, and VX Series, 540mm Length - 4696000 BJ
This support strip by Rittal made of sheet steel, is designed to seamlessly integrate with the TS series of products. It ensures compatibility and reliable performance in various applications. With a length of 540mm, it is a versatile solution for a range of installation needs.
Features & Benefits
• Designed for use with AX series, CM, SE, TP, TS, VX
• Constructed from durable sheet steel material
• Suitable for a variety of attachment requirements, including cable ducts and conduit holders
• Zinc-plated surface finish for extra protection against corrosion
• Includes assembly parts for easy installation
• Compatible with different installation options within different enclosure widths
• Features a 4.5mm diameter hole on a 25mm pitch pattern
• Comes in packs of 20 pcs with a weight of 5.56 kg
• Constructed from durable sheet steel material
• Suitable for a variety of attachment requirements, including cable ducts and conduit holders
• Zinc-plated surface finish for extra protection against corrosion
• Includes assembly parts for easy installation
• Compatible with different installation options within different enclosure widths
• Features a 4.5mm diameter hole on a 25mm pitch pattern
• Comes in packs of 20 pcs with a weight of 5.56 kg
Applications
• Ideal for attaching cable ducts and conduit holders in a secure manner
• Suitable for ensuring contact hazard protection cover plates are securely in place
• Can be used for installing equipment on doors and for cable clamping
• Suitable for ensuring contact hazard protection cover plates are securely in place
• Can be used for installing equipment on doors and for cable clamping
Can it be used with various Rittal series products?
Yes, this support strip is compatible with AX Series, CM, SE, TP, TS, VX.
Will it fit enclosures with a width or depth of 600mm?
Yes, it is suitable for enclosures with a width or depth of 600mm.
Is the support strip suitable for attaching contact hazard protection cover plates?
Yes, it is specifically designed for securely attaching contact hazard protection cover plates.
Related links
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal TS Series Sheet Steel Support Strip CM TP VX
- Rittal CP Series Steel Mounting Bracket for Use with AX SE TS, VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal PS Series Polypropylene for Use with CM SE TS 365 x 210mm
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
