Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 222 mm x 146mm
- RS Stock No.:
- 253-9486
- Mfr. Part No.:
- 1550GSGASKET
- Brand:
- Hammond
Subtotal (1 unit)*
$21.53
(exc. GST)
$23.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.53 |
*price indicative
- RS Stock No.:
- 253-9486
- Mfr. Part No.:
- 1550GSGASKET
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Accessory Type | Gasket | |
| Product Type | Gasket | |
| Length | 222mm | |
| For Use With | Enclosure | |
| Width | 146mm | |
| Material | Silicon | |
| Height | 3mm | |
| Colour | Black | |
| IP Rating | IP67 | |
| Mounting plate type | Slotted | |
| Series | 1550 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Accessory Type Gasket | ||
Product Type Gasket | ||
Length 222mm | ||
For Use With Enclosure | ||
Width 146mm | ||
Material Silicon | ||
Height 3mm | ||
Colour Black | ||
IP Rating IP67 | ||
Mounting plate type Slotted | ||
Series 1550 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Hammond Gasket for 1550WG enclosure made of silicone. The product length is 222 mm and width is 146 mm.
For 1550WG enclosure
Made of silicone
Related links
- Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 222 mm x 146mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 60 mm x 55mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 250 mm x 250mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 140 mm x 102mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 171 mm x 121mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 275 mm x 175mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 115 mm x 90mm
- Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 120 mm x 100mm
