Hammond 1550 Series Silicon Gasket for Use with Enclosure 3 mm x 275 mm x 175mm

Subtotal (1 unit)*

$31.92

(exc. GST)

$35.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.92

*price indicative

RS Stock No.:
253-9488
Mfr. Part No.:
1550JSGASKET
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Gasket

Accessory Type

Gasket

Length

275mm

For Use With

Enclosure

Width

175mm

Material

Silicon

Height

3mm

Colour

Black

IP Rating

IP67

Mounting plate type

Slotted

Series

1550

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Hammond Gasket for 1550WJ enclosure made of silicone. The product length is 275 mm and width is 175 mm.

For 1550WJ enclosure

Made of silicone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy