Bopla Polyamide Belt Clip for Use with Enclosures 10 mm x 64 mm x 35mm

Get a bulk buy discount

Add 25 more to save $12.00

View bulk pricing options

Subtotal (1 unit)*

$12.92

(exc. GST)

$14.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$12.92-
25 - 49$12.44$12.00
50 +$11.94$49.00

*price indicative

RS Stock No.:
249-1357
Mfr. Part No.:
34090000 ASC 1
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Accessory Type

Belt Clip

Product Type

Belt Clip

Length

64mm

For Use With

Enclosures

Width

35mm

Material

Polyamide

Height

10mm

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Belt Clip


A multifunctional accessory for hand-held enclosures and small electronic enclosures

The clip can be used to attach the enclosure to a shirt pocket or onto a belt or can be folded back to become a desk stand for the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy