Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 666 mm x 50mm
- RS Stock No.:
- 230-766
- Mfr. Part No.:
- 115141 XVTL-HP-8
- Brand:
- Eaton
Subtotal (1 unit)*
$126.79
(exc. GST)
$139.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.79 |
*price indicative
- RS Stock No.:
- 230-766
- Mfr. Part No.:
- 115141 XVTL-HP-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 666mm | |
| Width | 50mm | |
| Material | Galvanised Steel | |
| Height | 75mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 666mm | ||
Width 50mm | ||
Material Galvanised Steel | ||
Height 75mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton horizontal profile is designed for versatility and efficiency in various installation scenarios. With a robust steel construction and a fine galvanized finish, it ensures durability and resistance against corrosion, making it an ideal choice for environments requiring long-lasting performance. The profile adopts a metric model that seamlessly fits into existing frameworks, ensuring compatibility and ease of installation. Specifically crafted for Universal use, it caters to diverse applications in electrical engineering and automation. The Eaton xEffect xVtl horizontal profile signifies quality and innovation, making it an essential component for modern electrical cabinets.
Constructed from high-quality steel for enhanced durability
Galvanized surface finishing protects against environmental wear
Designed for compatibility with standard electrical frameworks
Lightweight design ensures easier handling and installation
Available in a versatile horizontal configuration for various applications
Supports screw mounting for a secure installation process
Conforms to RoHS standards confirming environmental safety
- RS Stock No. 0231845
- Mfr. Part No. 115148 XVTL-HP/L-8
Each
$125.87
- RS Stock No. 0230587
- Mfr. Part No. 115140 XVTL-HP-6
Each
$94.44
- RS Stock No. 0229353
- Mfr. Part No. 115147 XVTL-HP/L-6
Each
$94.44
- RS Stock No. 0230588
- Mfr. Part No. 115145 XVTL-HP/L-4
Each
$64.81
Related links
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 666 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 266 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Steel Clip Nut 20 mm x 75 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Control centres XVTL, Cable Strain Relief 50 mm x 560 mm x 50mm











