ABB IS2 Series Steel Backmount Kit for Use with IS2 Enclosures For Automation 50 mm x 120 mm x 120mm
- RS Stock No.:
- 248-7745
- Mfr. Part No.:
- EA2100
- Brand:
- ABB
Subtotal (1 unit)*
$131.55
(exc. GST)
$144.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.55 |
*price indicative
- RS Stock No.:
- 248-7745
- Mfr. Part No.:
- EA2100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Backmount Kit | |
| Product Type | Plate | |
| Length | 120mm | |
| For Use With | IS2 Enclosures For Automation | |
| Width | 120mm | |
| Material | Steel | |
| Height | 50mm | |
| Series | IS2 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Backmount Kit | ||
Product Type Plate | ||
Length 120mm | ||
For Use With IS2 Enclosures For Automation | ||
Width 120mm | ||
Material Steel | ||
Height 50mm | ||
Series IS2 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB control and automation board kit for moving back plates.
Width 120 mm
Height 50 mm
Length 120 mm
Related links
- ABB IS2 Series Metal Lifting Eyes Bolt for Use with ArTu K Modular Structures, IS2 Enclosures For Automation 120 mm x
- ABB IS2 Series Steel Joining Kit for Use with IS2 Enclosures For Automation 1800 mm x 110 mm x 40mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 106 mm x 120mm x 120 mm
- ABB IS2 Series Steel Wall Bracket for Use with SR2 Series 1200 mm x 200 mm x 100mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 753 mm x 800 mm x 600mm
- ABB IS2 Series Steel Contact for Use with IS2 Enclosures, AM2 Cabinets 50 mm x 50mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 553 mm x 600 mm x 600mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 153 mm x 200 mm x 600mm