ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 180 mm x 40mm

Subtotal (1 box of 1 unit)*

$39.43

(exc. GST)

$43.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$39.43

*price indicative

RS Stock No.:
237-6578
Mfr. Part No.:
2CPX060246R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Bolt

Accessory Type

T-Head Bolt

Length

180mm

For Use With

TriLine

Width

40mm

Height

40mm

Thread Size

M10 x 100 mm

Series

ZX

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB ZX201 T-head bolt having dimensions of M10x100mm.

Weight is 0.07 kg

Length is 180 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy