nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosure 64 mm x 64 mm x 58mm
- RS Stock No.:
- 275-322
- Mfr. Part No.:
- HMP0606E
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$10.06
(exc. GST)
$11.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.06 |
*price indicative
- RS Stock No.:
- 275-322
- Mfr. Part No.:
- HMP0606E
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Plate | |
| Length | 64mm | |
| For Use With | Enclosure | |
| Width | 58mm | |
| Material | Galvanised Steel | |
| Height | 64mm | |
| Series | HMP | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Plate | ||
Length 64mm | ||
For Use With Enclosure | ||
Width 58mm | ||
Material Galvanised Steel | ||
Height 64mm | ||
Series HMP | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Mounting Plate is designed specifically for HALP boxes, providing an essential solution for efficient assembly and mounting. Constructed from durable galvanized steel, it facilitates easy machining, allowing users to prepare components before installation. This product not only optimises the assembly process but also ensures reliable performance in challenging environments.
Supports pre installation of components enhancing operational efficiency
Designed to meet rigorous industry standards for safety and performance
Related links
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 64 mm x 64 mm x 150mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 64 mm x 54 mm x 98mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 560mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 160 mm x 160 mm x 360mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosures 230 mm x 230 mm x 200mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosure 160 mm x 160 mm x 260mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosures 122 mm x 122 mm x 220mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with HALP Box 230 mm x 330 mm x 330mm
