- RS Stock No.:
- 236-6953
- Mfr. Part No.:
- 2CPX044231R9999
- Brand:
- ABB
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1
$16.03
(exc. GST)
$17.63
(inc. GST)
Box(es) | Per Box |
1 + | $16.03 |
- RS Stock No.:
- 236-6953
- Mfr. Part No.:
- 2CPX044231R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB connecting bracket for cable lugs for 2 x 5 mm parallel copper bus bars.
Made of copper
Specifications
Attribute | Value |
---|---|
Length | 30mm |
For Use With | TriLine |
Width | 30mm |
Material | Copper |
Related links
- ABB for Use with TriLine
- ABB Sheet Steel Frame for Use with Cabinets TriLine
- ABB Steel Cross Profile 1.8m L For Use With TriLine
- ABB Steel for Use with TriLine
- ABB Metal Centre Rail 553mm L For Use With TriLine
- ABB Copper Copper Bar for Use with TriLine
- ABB Mounting Plate 2mm L for Use with TriLine
- ABB Plastic Gland Plate 2mm L for Use with TriLine